SO4_side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S2752QKCSP-1000N#SC0

DigiKey Part Number
559-RV1S2752QKCSP-1000N#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S2752QKCSP-1000N#SC0
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 2mA
Current Transfer Ratio (Max)
850% @ 2mA
Turn On / Turn Off Time (Typ)
10µs, 150µs
Rise / Fall Time (Typ)
8µs, 120µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
300mV
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
2048,14150 Kč962,83 Kč
4045,39425 Kč1 815,77 Kč
10042,49360 Kč4 249,36 Kč
26040,16746 Kč10 443,54 Kč
50038,89914 Kč19 449,57 Kč
1 00037,78622 Kč37 786,22 Kč
2 50036,61151 Kč91 528,78 Kč
5 00035,90364 Kč179 518,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč