


LT3088HST#PBF | |
|---|---|
DigiKey Part Number | LT3088HST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088HST#PBF |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088HST#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 137,34800 Kč | 1 373,48 Kč |
| 78 | 118,07603 Kč | 9 209,93 Kč |
| 156 | 113,70955 Kč | 17 738,69 Kč |
| 312 | 110,11433 Kč | 34 355,67 Kč |
| 546 | 107,68167 Kč | 58 794,19 Kč |
| 1 014 | 105,40106 Kč | 106 876,67 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |



