
RTKA211805DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA211805DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA211805DE0000BU |
Description | EVAL BOARD FOR RAA211805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA211805 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 300mA | |
Voltage - Input | 7V ~ 80V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RAA211805 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 836,07000 Kč | 1 836,07 Kč |
| Unit Price without VAT: | 1 836,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 221,64470 Kč |


