
RTK9845S33S01000BE | |
|---|---|
DigiKey Part Number | 559-RTK9845S33S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9845S33S01000BE |
Description | RZ/G3S R9A08G045 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RZ/G3S, R9A08G045 RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RZ/G3S, R9A08G045 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 610,21000 Kč | 7 610,21 Kč |
| Unit Price without VAT: | 7 610,21000 Kč |
|---|---|
| Unit Price with VAT: | 9 208,35410 Kč |




