
RTK0EF0168C04000BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EF0168C04000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EF0168C04000BJ |
Description | RZ/V2H-EVK R9A09G057H BRD SECURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RZ/V2H, R9A09G057H48 RZ/V2H-EVK Quad-Core Vision AI MPU RZ ARM® Cortex®-A55, Cortex®-M33, Cortex®-R8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RZ/V2H, R9A09G057H48 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Pmod |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-A55, Cortex®-M33, Cortex®-R8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 525,25000 Kč | 10 525,25 Kč |
| Unit Price without VAT: | 10 525,25000 Kč |
|---|---|
| Unit Price with VAT: | 12 735,55250 Kč |


