
RTK9744L27S01000BE | |
|---|---|
DigiKey Part Number | 559-RTK9744L27S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9744L27S01000BE |
Description | RZ/G2L R9A07G044L BRD SECURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RZ/G2L, R9A07G044L SMARC RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A55, Cortex®-M33 |
Mfr | Platform |
Series | Utilized IC / Part RZ/G2L, R9A07G044L |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 081,08000 Kč | 8 081,08 Kč |
| Unit Price without VAT: | 8 081,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 778,10680 Kč |



