Image for RTK9743U15S01000BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK9743U15S01000BE

DigiKey Part Number
559-RTK9743U15S01000BE-ND
Manufacturer
Manufacturer Product Number
RTK9743U15S01000BE
Description
RZ/G2UL TYPE1 SECURE SMARC EVK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RZ/G2UL RZ/G2UL SMARC Module Board RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A55, Cortex®-M33
Mfr
Platform
Series
Utilized IC / Part
RZ/G2UL
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 668,68000 Kč7 668,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7 668,68000 Kč
Unit Price with VAT:9 279,10280 Kč