RL78/G23 - RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7RLG230CSN000BJ

DigiKey Part Number
559-RTK7RLG230CSN000BJ-ND
Manufacturer
Manufacturer Product Number
RTK7RLG230CSN000BJ
Description
RL78/G23 FAST PROTOTYPING BOARD
Customer Reference
Detailed Description
RL78/G23 - RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G23
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MEGA R3 Shield, Grove, Pmod
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1749,00000 Kč749,00 Kč
Manufacturers Standard Package
Unit Price without VAT:749,00000 Kč
Unit Price with VAT:906,29000 Kč