RL78/G22 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7RLG220C00000BJ

DigiKey Part Number
559-RTK7RLG220C00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK7RLG220C00000BJ
Description
RL78/G22 FAST PROTOTYPING BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G22 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G22
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Grove, Pmod
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč