New Product
RL78/F25, R7F125F RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7F125FPC01000BJ

DigiKey Part Number
559-RTK7F125FPC01000BJ-ND
Manufacturer
Manufacturer Product Number
RTK7F125FPC01000BJ
Description
RL78/F25 TARGET BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/F25, R7F125F RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/F25, R7F125F
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 519,76000 Kč2 519,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,76000 Kč
Unit Price with VAT:3 048,90960 Kč