
R7F125FML4AFB-C#UA0 | |
|---|---|
DigiKey Part Number | 559-R7F125FML4AFB-C#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F125FML4AFB-C#UA0 |
Description | QFP/80PIN/0.5MM PITCH/512KB/40KB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,12400 Kč | 1 221,24 Kč |
| 25 | 113,09520 Kč | 2 827,38 Kč |
| 119 | 102,17025 Kč | 12 158,26 Kč |
| 357 | 96,89725 Kč | 34 592,32 Kč |
| 595 | 94,94766 Kč | 56 493,86 Kč |
| 1 071 | 93,02467 Kč | 99 629,42 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


