RX130 RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX130 RX RX MCU 32-Bit Embedded Evaluation Board
RTK5RX1300C00000BR

RTK5RX1300C00000BR

DigiKey Part Number
RTK5RX1300C00000BR-ND
Manufacturer
Manufacturer Product Number
RTK5RX1300C00000BR
Description
RX130 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX130 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
-
Utilized IC / Part
RX130
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Pmod
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč