RTK0EMXC90Z00000BJ, RX72N, R5F572N RX Communications Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EMXC90S00000BJ

DigiKey Part Number
559-RTK0EMXC90S00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EMXC90S00000BJ
Description
EVAL BRD FOR RTK0EMXC90Z00000BJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTK0EMXC90Z00000BJ, RX72N, R5F572N RX Communications Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
Communications
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
RTK0EMXC90Z00000BJ, RX72N, R5F572N
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 975,97000 Kč3 975,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 975,97000 Kč
Unit Price with VAT:4 810,92370 Kč