RA6T3 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EMA330C00000BJ

DigiKey Part Number
559-RTK0EMA330C00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EMA330C00000BJ
Description
MCB-RA6T3 CPU BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RA6T3 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
-
Utilized IC / Part
RA6T3
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
Pmod
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 748,07000 Kč4 748,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 748,07000 Kč
Unit Price with VAT:5 745,16470 Kč