RJK6012DPP-E0#T2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 85,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 20,34916 Kč
Datasheet
N-Channel 600 V 10A (Ta) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK6012DPP-E0#T2

DigiKey Part Number
RJK6012DPP-E0#T2-ND
Manufacturer
Manufacturer Product Number
RJK6012DPP-E0#T2
Description
MOSFET N-CH 600V 10A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 10A (Ta) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
RJK6012DPP-E0#T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
920mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes