N-Channel 600 V 6A (Ta) 29.5W (Ta) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK6012DPP-A0#T2

DigiKey Part Number
RJK6012DPP-A0#T2-ND
Manufacturer
Manufacturer Product Number
RJK6012DPP-A0#T2
Description
MOSFET N-CH 600V 6A TO220FP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Ta) 29.5W (Ta) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.37Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
765 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
29.5W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1056,12800 Kč561,28 Kč
10039,48670 Kč3 948,67 Kč
50032,38690 Kč16 193,45 Kč
1 00030,10630 Kč30 106,30 Kč
2 00029,08223 Kč58 164,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč