RJK2511DPK-00#T0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 300
Unit Price: 228,67000 Kč
Datasheet

Similar


IXYS
In Stock: 691
Unit Price: 303,42000 Kč
Datasheet
N-Channel 250 V 65A (Ta) 200W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK2511DPK-00#T0

DigiKey Part Number
RJK2511DPK-00#T0-ND
Manufacturer
Manufacturer Product Number
RJK2511DPK-00#T0
Description
MOSFET N-CH 250V 65A TO3P
Customer Reference
Detailed Description
N-Channel 250 V 65A (Ta) 200W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
RJK2511DPK-00#T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
34mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes