N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1575DPA-00#J5A

DigiKey Part Number
559-RJK1575DPA-00#J5ATR-ND - Tape & Reel (TR)
559-RJK1575DPA-00#J5ACT-ND - Cut Tape (CT)
559-RJK1575DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK1575DPA-00#J5A
Description
MOSFET N-CH 150V 25A WPAK
Customer Reference
Detailed Description
N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Datasheet
 Datasheet
EDA/CAD Models
RJK1575DPA-00#J5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
65W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
WPAK(3F) (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
48mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPH1500CNH,L1QToshiba Semiconductor and Storage5 436264-TPH1500CNHL1QCT-ND60,89000 KčSimilar
In-Stock: 4 418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1060,39000 Kč603,90 Kč
10042,67000 Kč4 267,00 Kč
50039,38636 Kč19 693,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,96946 Kč95 908,38 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč