
TPH1500CNH,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH1500CNHL1QTR-ND - Tape & Reel (TR) 264-TPH1500CNHL1QCT-ND - Cut Tape (CT) 264-TPH1500CNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1500CNH,L1Q |
Description | MOSFET N-CH 150V 38A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 38A (Tc) 1.6W (Ta), 78W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1500CNH,L1Q Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 78W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.4mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 100 | 27,02020 Kč | 2 702,02 Kč |
| 500 | 21,75644 Kč | 10 878,22 Kč |
| 1 000 | 20,49699 Kč | 20 496,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,10346 Kč | 85 517,30 Kč |
| 10 000 | 16,74591 Kč | 167 459,10 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






