RJK1056DPB-00#J5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 43,15000 Kč
Datasheet
5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1056DPB-00#J5

DigiKey Part Number
RJK1056DPB-00#J5TR-ND - Tape & Reel (TR)
RJK1056DPB-00#J5CT-ND - Cut Tape (CT)
RJK1056DPB-00#J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK1056DPB-00#J5
Description
MOSFET N-CH 100V 25A LFPAK
Customer Reference
Detailed Description
N-Channel 100 V 25A (Ta) 65W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK1056DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,04000 Kč77,04 Kč
1050,37300 Kč503,73 Kč
10035,21670 Kč3 521,67 Kč
50030,91824 Kč15 459,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,26000 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:77,04000 Kč
Unit Price with VAT:93,21840 Kč