RJK0656DPB-00#J5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 139
Unit Price: 27,51000 Kč
Datasheet
N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0656DPB-00#J5

DigiKey Part Number
RJK0656DPB-00#J5TR-ND - Tape & Reel (TR)
RJK0656DPB-00#J5CT-ND - Cut Tape (CT)
RJK0656DPB-00#J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0656DPB-00#J5
Description
MOSFET N-CH 60V 40A LFPAK
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0656DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1053,75500 Kč537,55 Kč
10037,58850 Kč3 758,85 Kč
50030,84186 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,06339 Kč65 158,47 Kč
5 00025,19760 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč