
PSMN017-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4626-2-ND - Tape & Reel (TR) 1727-4626-1-ND - Cut Tape (CT) 1727-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN017-60YS,115 |
Description | MOSFET N-CH 60V 44A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 44A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1172 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 11,39140 Kč | 1 139,14 Kč |
| 500 | 8,85444 Kč | 4 427,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,44603 Kč | 11 169,05 Kč |
| 3 000 | 6,83632 Kč | 20 508,96 Kč |
| 4 500 | 6,52566 Kč | 29 365,47 Kč |
| 7 500 | 6,17660 Kč | 46 324,50 Kč |
| 10 500 | 5,96989 Kč | 62 683,85 Kč |
| 15 000 | 5,76905 Kč | 86 535,75 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


