N-Channel 40 V 35A (Ta) 45W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0451DPB-00#J5

DigiKey Part Number
RJK0451DPB-00#J5TR-ND - Tape & Reel (TR)
RJK0451DPB-00#J5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK0451DPB-00#J5
Description
MOSFET N-CH 40V 35A LFPAK
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta) 45W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0451DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1036,95600 Kč369,56 Kč
10025,31100 Kč2 531,10 Kč
50020,32438 Kč10 162,19 Kč
1 00018,89064 Kč18 890,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,98738 Kč42 468,45 Kč
5 00015,91627 Kč79 581,35 Kč
7 50015,43353 Kč115 751,47 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč