


RJK03M5DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK03M5DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK03M5DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK03M5DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK03M5DPA-00#J5A |
Description | MOSFET N-CH 30V 30A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta) 30W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK03M5DPA-00#J5A Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-WPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7466 | Alpha & Omega Semiconductor Inc. | 0 | AON7466-ND | 1,09244 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 31,28300 Kč | 312,83 Kč |
| 100 | 21,24130 Kč | 2 124,13 Kč |
| 500 | 16,93800 Kč | 8 469,00 Kč |
| 1 000 | 15,55445 Kč | 15 554,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,79821 Kč | 41 394,63 Kč |
| 6 000 | 12,91470 Kč | 77 488,20 Kč |
| 9 000 | 12,46492 Kč | 112 184,28 Kč |
| 15 000 | 12,40902 Kč | 186 135,30 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

