AON7466 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,26806 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,57769 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 298
Unit Price: 26,49000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 622
Unit Price: 18,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14 440
Unit Price: 19,81000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 688
Unit Price: 29,61000 Kč
Datasheet
N-Channel 30 V 15A (Ta), 30A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7466

DigiKey Part Number
AON7466-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7466
Description
MOSFET N-CH 30V 15A/30A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 30A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Technology
Operating Temperature
-50°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AONR32314Alpha & Omega Semiconductor Inc.0AONR32314-ND3,26806 KčSimilar
DMN3009SFG-13Diodes Incorporated0DMN3009SFG-13-ND6,57769 KčSimilar
DMN3009SFG-7Diodes Incorporated2 298DMN3009SFG-7DICT-ND26,49000 KčSimilar
IRFH8330TRPBFInfineon Technologies0IRFH8330TRPBFTR-ND0,00000 KčSimilar
RQ3E130BNTBRohm Semiconductor3 622RQ3E130BNTBCT-ND18,77000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,55436 Kč17 771,80 Kč
10 0003,27256 Kč32 725,60 Kč
15 0003,12901 Kč46 935,15 Kč
25 0002,96773 Kč74 193,25 Kč
35 0002,87223 Kč100 528,05 Kč
50 0002,77943 Kč138 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55436 Kč
Unit Price with VAT:4,30078 Kč