DMN3009SFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 298
Unit Price: 26,49000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,48751 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 581
Unit Price: 34,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 714
Unit Price: 31,49000 Kč
Datasheet
N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3009SFG-13

DigiKey Part Number
DMN3009SFG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3009SFG-13
Description
MOSFET N-CH 30V 16A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3009SFG-7Diodes Incorporated2 298DMN3009SFG-7DICT-ND26,49000 KčParametric Equivalent
DMN3009SFGQ-13Diodes Incorporated0DMN3009SFGQ-13-ND9,48751 KčParametric Equivalent
DMN3009SFGQ-7Diodes Incorporated581DMN3009SFGQ-7DICT-ND34,62000 KčParametric Equivalent
STL11N3LLH6STMicroelectronics1 714497-11099-1-ND31,49000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,57769 Kč19 733,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6,57769 Kč
Unit Price with VAT:7,95900 Kč