IGBT Trench 600 V 60 A 208.3 W Through Hole TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60T04DPQ-A1#T0

DigiKey Part Number
RJH60T04DPQ-A1#T0-ND
Manufacturer
Manufacturer Product Number
RJH60T04DPQ-A1#T0
Description
IGBT TRENCH 600V 60A TO-247A
Customer Reference
Detailed Description
IGBT Trench 600 V 60 A 208.3 W Through Hole TO-247A
Datasheet
 Datasheet
EDA/CAD Models
RJH60T04DPQ-A1#T0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 30A
Power - Max
208.3 W
Switching Energy
-
Input Type
Standard
Gate Charge
87 nC
Td (on/off) @ 25°C
54ns/136ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,18000 Kč236,18 Kč
25146,37320 Kč3 659,33 Kč
100139,24580 Kč13 924,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,18000 Kč
Unit Price with VAT:285,77780 Kč