
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, GBJ | |
Supplier Device Package | GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 100 | 16,58000 Kč | 1 658,00 Kč |
| 500 | 13,12040 Kč | 6 560,20 Kč |
| 1 000 | 12,00750 Kč | 12 007,50 Kč |
| 2 000 | 11,07141 Kč | 22 142,82 Kč |
| 5 000 | 10,05871 Kč | 50 293,55 Kč |
| 10 000 | 9,86644 Kč | 98 664,40 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




