PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19208AGNA#KB0

DigiKey Part Number
800-RC19208AGNA#KB0TR-ND - Tape & Reel (TR)
800-RC19208AGNA#KB0CT-ND - Cut Tape (CT)
800-RC19208AGNA#KB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC19208AGNA#KB0
Description
IC CLK MULTIPLEXER PCIE 48-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,20300 Kč1 162,03 Kč
25107,53480 Kč2 688,37 Kč
10098,00610 Kč9 800,61 Kč
25093,46544 Kč23 366,36 Kč
50093,16812 Kč46 584,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,09650 Kč215 241,25 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč