PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19208AGNA#BB0

DigiKey Part Number
800-RC19208AGNA#BB0-ND
Manufacturer
Manufacturer Product Number
RC19208AGNA#BB0
Description
IC CLK MULTIPLEXER PCIE 48-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10116,20300 Kč1 162,03 Kč
25107,53480 Kč2 688,37 Kč
10098,00610 Kč9 800,61 Kč
49090,80006 Kč44 492,03 Kč
98088,53400 Kč86 763,32 Kč
1 47087,39967 Kč128 477,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč