
RAA2P4200C4GSP#HA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2P4200C4GSP#HA0TR-ND - Tape & Reel (TR) 1833-RAA2P4200C4GSP#HA0CT-ND - Cut Tape (CT) 1833-RAA2P4200C4GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2P4200C4GSP#HA0 |
Description | INDUCTIVE SENSOR, SINGLE COIL, L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Inductive | |
Output Type | I2C, UART | |
Shielding | Unshielded | |
Voltage - Supply | 3.3V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Indicator | No Indicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 5 | 96,59000 Kč | 482,95 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,20080 Kč | 2 155,02 Kč |
| 50 | 82,41300 Kč | 4 120,65 Kč |
| 100 | 78,97980 Kč | 7 897,98 Kč |
| 500 | 72,16928 Kč | 36 084,64 Kč |
| 1 000 | 69,66758 Kč | 69 667,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,84457 Kč | 247 378,28 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |





