
RAA2P3200E4GSP#HA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2P3200E4GSP#HA0TR-ND - Tape & Reel (TR) 1833-RAA2P3200E4GSP#HA0CT-ND - Cut Tape (CT) 1833-RAA2P3200E4GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2P3200E4GSP#HA0 |
Description | INDUCTIVE SENSOR, SINGLE COIL, H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Inductive | |
Output Type | I2C, UART | |
Shielding | Unshielded | |
Voltage - Supply | 3.3V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Indicator | No Indicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 5 | 105,03200 Kč | 525,16 Kč |
| 10 | 99,88700 Kč | 998,87 Kč |
| 25 | 93,85280 Kč | 2 346,32 Kč |
| 50 | 89,77480 Kč | 4 488,74 Kč |
| 100 | 86,07710 Kč | 8 607,71 Kč |
| 500 | 78,74460 Kč | 39 372,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 70,79298 Kč | 92 030,87 Kč |
| 2 600 | 68,78016 Kč | 178 828,42 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |





