
RAA2230124GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA2230124GSP#HA0CT-ND - Cut Tape (CT) 20-RAA2230124GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230124GSP#HA0 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 375V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,49600 Kč | 412,40 Kč |
| 100 | 14,37730 Kč | 1 437,73 Kč |
| 250 | 13,38664 Kč | 3 346,66 Kč |
| 500 | 12,79450 Kč | 6 397,25 Kč |
| 1 000 | 12,30987 Kč | 12 309,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,80155 Kč | 29 503,88 Kč |
| 5 000 | 11,49666 Kč | 57 483,30 Kč |
| 7 500 | 11,34435 Kč | 85 082,62 Kč |
| 12 500 | 11,17592 Kč | 139 699,00 Kč |
| 17 500 | 11,07772 Kč | 193 860,10 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

