
RAA2230124GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA2230124GSP#HA0CT-ND - Cut Tape (CT) 20-RAA2230124GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230124GSP#HA0 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 375V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,35400 Kč | 163,54 Kč |
| 25 | 14,78040 Kč | 369,51 Kč |
| 100 | 13,04120 Kč | 1 304,12 Kč |
| 250 | 12,21228 Kč | 3 053,07 Kč |
| 500 | 11,71294 Kč | 5 856,47 Kč |
| 1 000 | 11,30203 Kč | 11 302,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,86822 Kč | 27 170,55 Kč |
| 5 000 | 10,60669 Kč | 53 033,45 Kč |
| 7 500 | 10,47582 Kč | 78 568,65 Kč |
| 12 500 | 10,33070 Kč | 129 133,75 Kč |
| 17 500 | 10,24594 Kč | 179 303,95 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

