
RAA2230114GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230114GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA2230114GSP#HA0CT-ND - Cut Tape (CT) 20-RAA2230114GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230114GSP#HA0 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 30kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 375V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz | |
Power (Watts) | 5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,10228 Kč | 60 511,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 100 | 17,23730 Kč | 1 723,73 Kč |
| 250 | 14,93544 Kč | 3 733,86 Kč |
| 500 | 13,51978 Kč | 6 759,89 Kč |
| 1 000 | 12,33381 Kč | 12 333,81 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

