Converter Offline Buck Topology 30kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2230114GSP#HA0

DigiKey Part Number
20-RAA2230114GSP#HA0TR-ND - Tape & Reel (TR)
20-RAA2230114GSP#HA0CT-ND - Cut Tape (CT)
20-RAA2230114GSP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2230114GSP#HA0
Description
IC OFFLINE SWITCH BUCK 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 30kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
375V
Duty Cycle
-
Frequency - Switching
30kHz
Power (Watts)
5 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,10228 Kč60 511,40 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,32300 Kč173,23 Kč
2515,65600 Kč391,40 Kč
10013,83140 Kč1 383,14 Kč
25012,95912 Kč3 239,78 Kč
50012,43376 Kč6 216,88 Kč
1 00012,00141 Kč12 001,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,05900 Kč260,59 Kč
2521,92200 Kč548,05 Kč
10017,23730 Kč1 723,73 Kč
25014,93544 Kč3 733,86 Kč
50013,51978 Kč6 759,89 Kč
1 00012,33381 Kč12 333,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč