R7FS124773A01CFL#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 132
Unit Price: 112,76000 Kč
Datasheet
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP
Renesas Synergy Platform | Digi-Key Daily

R7FS124773A01CFL#AA0

DigiKey Part Number
R7FS124773A01CFL#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS124773A01CFL#AA0
Description
IC MCU 32BIT 128KB FLASH 48LFQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FS124773A01CFL#AA0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Bulk
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x14b; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Supplier Device Package
48-LFQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
35
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FS124773A01CFL#AA1Renesas Electronics Corporation132R7FS124773A01CFL#AA1-ND112,76000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes