R7FA6E10D2CFM#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5
Unit Price: 124,77000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 104,48719 Kč
Datasheet
64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LFQFP (10x10)
64 LQFP

R7FA6E10D2CFM#BA0

DigiKey Part Number
559-R7FA6E10D2CFM#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6E10D2CFM#BA0
Description
MCU RA6 ARM CM33 200MHZ 512K/256
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6E1 Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, I2C, MMC/SD, QSPI, SCI, SmartCard, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 7x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 28071,72810 Kč91 811,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,72810 Kč
Unit Price with VAT:86,79100 Kč