


R7FA6E10D2CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA6E10D2CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E10D2CFM#AA0 |
Description | RA_FAMILY-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E1 Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, MMC/SD, QSPI, SCI, SmartCard, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,77000 Kč | 124,77 Kč |
10 | 95,58900 Kč | 955,89 Kč |
25 | 88,31080 Kč | 2 207,77 Kč |
160 | 78,24006 Kč | 12 518,41 Kč |
320 | 75,63569 Kč | 24 203,42 Kč |
640 | 73,49247 Kč | 47 035,18 Kč |
1 120 | 72,04204 Kč | 80 687,08 Kč |
2 560 | 70,27627 Kč | 179 907,25 Kč |
Unit Price without VAT: | 124,77000 Kč |
---|---|
Unit Price with VAT: | 150,97170 Kč |