24 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E2A72DNK#AA1

DigiKey Part Number
559-R7FA2E2A72DNK#AA1-ND
Manufacturer
Manufacturer Product Number
R7FA2E2A72DNK#AA1
Description
IC MCU ARM 64K FLASH WQFN24
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HWQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,96500 Kč269,65 Kč
2524,51080 Kč612,77 Kč
10021,82460 Kč2 182,46 Kč
49019,79086 Kč9 697,52 Kč
98019,15120 Kč18 768,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč