8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1882Q-VR-S

DigiKey Part Number
5503-TPA1882Q-VR-STR-ND - Tape & Reel (TR)
5503-TPA1882Q-VR-SCT-ND - Cut Tape (CT)
5503-TPA1882Q-VR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1882Q-VR-S
Description
IC CHOPPER 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
50 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,73000 Kč54,73 Kč
1040,81600 Kč408,16 Kč
2537,30920 Kč932,73 Kč
10033,45690 Kč3 345,69 Kč
25031,62216 Kč7 905,54 Kč
50030,51576 Kč15 257,88 Kč
1 00029,60514 Kč29 605,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,90565 Kč86 716,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,73000 Kč
Unit Price with VAT:66,22330 Kč