
R7F7016904AFP-C#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016904AFP-C#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016904AFP-C#AA1 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R7F7016904AFP-C#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 11x10b, 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,17000 Kč | 296,17 Kč |
| 10 | 233,65500 Kč | 2 336,55 Kč |
| 25 | 218,03600 Kč | 5 450,90 Kč |
| 160 | 196,42413 Kč | 31 427,86 Kč |
| 320 | 190,83800 Kč | 61 068,16 Kč |
| 640 | 186,23922 Kč | 119 193,10 Kč |
| 1 120 | 183,12823 Kč | 205 103,62 Kč |
| Unit Price without VAT: | 296,17000 Kč |
|---|---|
| Unit Price with VAT: | 358,36570 Kč |








