RH850G3MH RH850/C1M-Ax Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701278EAFP#BC6

DigiKey Part Number
559-R7F701278EAFP#BC6-ND
Manufacturer
Manufacturer Product Number
R7F701278EAFP#BC6
Description
IC MCU 32BIT 2MB FLASH 176LFQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3MH RH850/C1M-Ax Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RH850G3MH
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, CSI, LINbus, SCI
Peripherals
DMA, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 30x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1407,99000 Kč407,99 Kč
10324,81800 Kč3 248,18 Kč
25304,06800 Kč7 601,70 Kč
100281,26190 Kč28 126,19 Kč
320267,90691 Kč85 730,21 Kč
640261,79256 Kč167 547,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,99000 Kč
Unit Price with VAT:493,66790 Kč