
R7F701278EAFP#AC6 | |
|---|---|
DigiKey Part Number | 559-R7F701278EAFP#AC6-ND |
Manufacturer | |
Manufacturer Product Number | R7F701278EAFP#AC6 |
Description | IC MCU 32BIT 2MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RH850G3MH RH850/C1M-Ax Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | R7F701278EAFP#AC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3MH | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, LINbus, SCI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 30x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 400,99900 Kč | 4 009,99 Kč |
| 40 | 365,74850 Kč | 14 629,94 Kč |
| 120 | 346,08025 Kč | 41 529,63 Kč |
| 280 | 334,56114 Kč | 93 677,12 Kč |
| 520 | 327,71902 Kč | 170 413,89 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |


