48 LFQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFQFP Top
48 LFQFP

R7F102GGE2DFB#HA0

DigiKey Part Number
559-R7F102GGE2DFB#HA0TR-ND - Tape & Reel (TR)
559-R7F102GGE2DFB#HA0CT-ND - Cut Tape (CT)
559-R7F102GGE2DFB#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F102GGE2DFB#HA0
Description
RL78/G22 ROM64KB, 48PIN LFQFP T+
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1032,81700 Kč328,17 Kč
2529,91640 Kč747,91 Kč
10026,72510 Kč2 672,51 Kč
25025,20612 Kč6 301,53 Kč
50024,29002 Kč12 145,01 Kč
1 00023,53579 Kč23 535,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,91514 Kč45 830,28 Kč
4 00022,40436 Kč89 617,44 Kč
6 00022,14857 Kč132 891,42 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč