
R7F100GPN3CFB#BA0 | |
---|---|
DigiKey Part Number | 559-R7F100GPN3CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPN3CFB#BA0 |
Description | IC MCU 16BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 20x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,52000 Kč | 138,52 Kč |
10 | 106,58700 Kč | 1 065,87 Kč |
25 | 98,60920 Kč | 2 465,23 Kč |
100 | 89,83560 Kč | 8 983,56 Kč |
250 | 85,65212 Kč | 21 413,03 Kč |
720 | 81,98804 Kč | 59 031,39 Kč |
Unit Price without VAT: | 138,52000 Kč |
---|---|
Unit Price with VAT: | 167,60920 Kč |