RXv2 RX71M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MLHDFC#10

DigiKey Part Number
559-R5F571MLHDFC#10-ND
Manufacturer
Manufacturer Product Number
R5F571MLHDFC#10
Description
IC MCU 32BIT 4MB FLASH 176LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
176-LFQFP (24x24)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
127
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F571MLCDFC#10Renesas Electronics Corporation79559-R5F571MLCDFC#10-ND505,21000 KčParametric Equivalent
R5F571MLDDFC#10Renesas Electronics Corporation257559-R5F571MLDDFC#10-ND509,83000 KčParametric Equivalent
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1516,55000 Kč516,55 Kč
10414,48000 Kč4 144,80 Kč
25388,98360 Kč9 724,59 Kč
100360,95350 Kč36 095,35 Kč
320344,54175 Kč110 253,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:516,55000 Kč
Unit Price with VAT:625,02550 Kč