
R5F571MLDDFC#10 | |
|---|---|
DigiKey Part Number | 559-R5F571MLDDFC#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MLDDFC#10 |
Description | IC MCU 32BIT 4MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 127 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F571MLCDFC#10 | Renesas Electronics Corporation | 79 | 559-R5F571MLCDFC#10-ND | 505,21000 Kč | Parametric Equivalent |
| R5F571MLHDFC#10 | Renesas Electronics Corporation | 165 | 559-R5F571MLHDFC#10-ND | 516,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,83000 Kč | 509,83 Kč |
| 10 | 408,95700 Kč | 4 089,57 Kč |
| 25 | 383,74280 Kč | 9 593,57 Kč |
| 100 | 356,02740 Kč | 35 602,74 Kč |
| 320 | 339,80013 Kč | 108 736,04 Kč |
| Unit Price without VAT: | 509,83000 Kč |
|---|---|
| Unit Price with VAT: | 616,89430 Kč |

