
R5F566NNHDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F566NNHDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566NNHDFB#10 |
Description | IC MCU 32BIT 4MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66N Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566NNDDFB#10 | Renesas Electronics Corporation | 140 | 559-R5F566NNDDFB#10-ND | 349,33000 Kč | Parametric Equivalent |
| R5F566NNHDFB#30 | Renesas Electronics Corporation | 85 | 559-R5F566NNHDFB#30-ND | 361,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,87000 Kč | 347,87 Kč |
| 10 | 276,04300 Kč | 2 760,43 Kč |
| 25 | 258,09080 Kč | 6 452,27 Kč |
| 100 | 248,58920 Kč | 24 858,92 Kč |
| Unit Price without VAT: | 347,87000 Kč |
|---|---|
| Unit Price with VAT: | 420,92270 Kč |

