
R5F566NNHDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F566NNHDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566NNHDFB#30 |
Description | IC MCU 32BIT 4MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66N Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,84000 Kč | 361,84 Kč |
| 10 | 287,07600 Kč | 2 870,76 Kč |
| 60 | 254,53783 Kč | 15 272,27 Kč |
| 120 | 245,73517 Kč | 29 488,22 Kč |
| 300 | 236,44090 Kč | 70 932,27 Kč |
| 540 | 231,62233 Kč | 125 076,06 Kč |
| Unit Price without VAT: | 361,84000 Kč |
|---|---|
| Unit Price with VAT: | 437,82640 Kč |

